Low

EPSON  X1G0041710019 SG-210STF 12.288MHZ L  Oscillator, SPXO, 12.288 MHz, 50 ppm, SMD, 2.5mm x 2mm, 2.5 V, SG-210STF Series

EPSON X1G0041710019 SG-210STF 12.288MHZ L
Technical Data Sheet (175.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
12.288MHz
Frequency Stability + / -:
50ppm
Oscillator Case:
SMD, 2.5mm x 2mm
Supply Voltage Nom:
2.5V
Product Range:
SG-210STF Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Oscillator Output Compatibility:
CMOS
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85437090
Weight (kg):
.000012

Alternatives

OSCILLATOR, SPXO, SG-210STF, 12.288 MHZ

EPSON

Reel
1,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $1.44 5000+ $1.27 10000+ $1.10

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.