Low

TWINSPOTNM - 

Twin Spot Emergency LED Light Fitting, 2x 20W Non-Maintained

ETERNA TWINSPOTNM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ETERNA ETERNA
Manufacturer Part No:
TWINSPOTNM
Order Code:
1774174
Also Known As:
GTIN UPC EAN: 5013845017466
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Emergency Spot Light
:
-
:
40W
:
12V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Non-maintained emergency light with twin halogen spots
  • 3 hours continuous illumination
  • Steel box construction
  • Individual LED health lamp indicators
  • Conforms to BS EN 60598-2-22
  • Supplied with 2x 20W lamps and battery
  • Battery: 1x 12V 7Ah

Also Known As

GTIN UPC EAN: 5013845017466

Related Searches

6 total stock globally

6 available for 6 - 7 business days delivery

Available until stock is exhausted

see cut-off times
$176.20 $ 176.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $176.20
5 + $171.90
10 + $168.09
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.