Low

EXAR  XR16M781IL24-F  UART Interface, 1 Channel, 20 Mbps, 1.62 V, 3.63 V, QFN, 24 Pins

EXAR XR16M781IL24-F
Technical Data Sheet (1.07MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Channels:
1 Channel
Data Rate:
20Mbps
Supply Voltage Min:
1.62V
Supply Voltage Max:
3.63V
Interface Case Style:
QFN
No. of Pins:
24Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Indonesia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.007407

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.