Low

EXAR  XRP7657ED-F  DC-DC Switching Buck Step Down Regulator, Adjustable, 4.75V-25Vin, 800mV-21Vout, 2Aout,SOIC-8

EXAR XRP7657ED-F
Technical Data Sheet (323.61KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Synchronous Buck (Step Down)
Input Voltage Min:
4.75V
Input Voltage Max:
25V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SOIC
No. of Pins:
8Pins
Output Current:
2A
Output Voltage Min:
800mV
Output Voltage Max:
21V
Switching Frequency:
504kHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000033