Low

FAIRCHILD SEMICONDUCTOR  74VHC4040MTCX  Binary Counter, HC Family, 210 MHz, 2 V to 5.5 V, TSSOP-16

FAIRCHILD SEMICONDUCTOR 74VHC4040MTCX
Technical Data Sheet (428.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74VHC4040
Counter Type:
Binary
Clock Frequency:
210MHz
Count Maximum:
4095
Logic Case Style:
TSSOP
No. of Pins:
16Pins
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Logic IC Family:
74VHC
Logic IC Base Number:
744040
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000173

Alternatives

12 STAGE BINARY COUNTER, TSSOP-16

FAIRCHILD SEMICONDUCTOR

947 in stock

Price for: Each

1+ $1.12 10+ $0.987 100+ $0.757 500+ $0.598 more…

Buy

Binary Asynchronous Counter, LV Family, 185 MHz, 2 V to 5.5 V, TSSOP-16

TEXAS INSTRUMENTS

446 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.04 10+ $1.81 100+ $1.42 500+ $1.18 more…

Buy

Associated Products