Low

FAIRCHILD SEMICONDUCTOR  FDC365P  MOSFET Transistor, P Channel, -4.3 A, -35 V, 0.045 ohm, -10 V, -1.8 V

FAIRCHILD SEMICONDUCTOR FDC365P
Manufacturer Part No:
FDC365P
Order Code:
2322580
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
P Channel
Continuous Drain Current Id:
-4.3A
Drain Source Voltage Vds:
-35V
On Resistance Rds(on):
0.045ohm
Rds(on) Test Voltage Vgs:
-10V
Threshold Voltage Vgs:
-1.8V
Power Dissipation Pd:
1.6W
Transistor Case Style:
SuperSOT
No. of Pins:
6Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.01