Low

FAIRCHILD SEMICONDUCTOR  FDC637AN..  N CH MOSFET, 20V, 6.2A, SUPER SOT-6

FAIRCHILD SEMICONDUCTOR FDC637AN..
Technical Data Sheet (66.90KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
-
Continuous Drain Current Id:
6.2 A
Drain Source Voltage Vds:
20 V
MSL:
MSL 1 - Unlimited
No. of Pins:
6 Pins
On Resistance Rds(on):
0.024 ohm
Operating Temperature Max:
150 °C
Power Dissipation Pd:
1.6 W
Product Range:
-
Rds(on) Test Voltage Vgs:
4.5 V
SVHC:
No SVHC (15-Jun-2015)
Threshold Voltage Vgs:
820 mV
Transistor Case Style:
SuperSOT
Transistor Polarity:
N Channel

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.000046

Alternatives

MOSFET,N CHANNEL,D-S,20V,7.9A,TSOP6

VISHAY

2,254 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.712 10+ $0.534 100+ $0.396 500+ $0.336 more…

Buy

MOSFET Transistor, N Channel, 7.9 A, 20 V, 0.023 ohm, 4.5 V, 400 mV

VISHAY

Cut Tape
612 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.712 10+ $0.534 100+ $0.396 500+ $0.336 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Power Dissipation Pd: 1.6W
  • Operating Temperature Max: 150°C
  • Continuous Drain Current Id: 6.2A
  • Transistor Polarity: N Channel
  • No. of Pins: 6Pins
  • Threshold Voltage Vgs: 820mV
  • Product Range: -
  • Automotive Qualification Standard: -
  • Drain Source Voltage Vds: 20V
  • Rds(on) Test Voltage Vgs: 4.5V
  • Transistor Case Style: SuperSOT
  • On Resistance Rds(on): 0.024ohm