Low

FAIRCHILD SEMICONDUCTOR  FDC855N  MOSFET Transistor, N Channel, 6.1 A, 30 V, 0.0207 ohm, 10 V, 2 V

FAIRCHILD SEMICONDUCTOR FDC855N
Technical Data Sheet (377.05KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
6.1A
Drain Source Voltage Vds:
30V
On Resistance Rds(on):
0.0207ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
2V
Power Dissipation Pd:
1.6W
Transistor Case Style:
SuperSOT
No. of Pins:
6Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.01