Low

FAIRCHILD SEMICONDUCTOR  FDD6N20TM  MOSFET Transistor, N Channel, 4.5 A, 200 V, 0.6 ohm, 10 V, 5 V

FAIRCHILD SEMICONDUCTOR FDD6N20TM
Technical Data Sheet (618.86KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
4.5A
Drain Source Voltage Vds:
200V
On Resistance Rds(on):
0.6ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
5V
Power Dissipation Pd:
40W
Transistor Case Style:
TO-252
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.01

Associated Products