Low

FAIRCHILD SEMICONDUCTOR  FDS8882  MOSFET Transistor, N Channel, 9 A, 30 V, 0.0132 ohm, 10 V, 1.7 V

FAIRCHILD SEMICONDUCTOR FDS8882
Manufacturer Part No:
FDS8882
Order Code:
2323198
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
9A
Drain Source Voltage Vds:
30V
On Resistance Rds(on):
0.0132ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
1.7V
Power Dissipation Pd:
2.5W
Transistor Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.00022

Alternatives

MOSFET Transistor, N Channel, 9 A, 30 V, 0.0132 ohm, 10 V, 1.7 V

FAIRCHILD SEMICONDUCTOR

4,082 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.36 10+ $1.21 100+ $0.943 500+ $0.779 more…

Buy