Low

FAIRCHILD SEMICONDUCTOR  FDS9400A  MOSFET Transistor, P Channel, -3.4 A, -30 V, 0.105 ohm, -10 V, -1.8 V

FAIRCHILD SEMICONDUCTOR FDS9400A
Technical Data Sheet (264.26KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
P Channel
Continuous Drain Current Id:
-3.4A
Drain Source Voltage Vds:
-30V
On Resistance Rds(on):
0.105ohm
Rds(on) Test Voltage Vgs:
-10V
Threshold Voltage Vgs:
-1.8V
Power Dissipation Pd:
2.5W
Transistor Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.01