Low

FAIRCHILD SEMICONDUCTOR  FDZ193P  MOSFET Transistor, P Channel, -3 A, -20 V, 66 mohm, -4.5 V, -900 mV

FAIRCHILD SEMICONDUCTOR FDZ193P
Technical Data Sheet (407.25KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
P Channel
Continuous Drain Current Id:
-3A
Drain Source Voltage Vds:
-20V
On Resistance Rds(on):
0.066ohm
Rds(on) Test Voltage Vgs:
-4.5V
Threshold Voltage Vgs:
-900mV
Power Dissipation Pd:
1.9W
Transistor Case Style:
WL-CSP
No. of Pins:
6Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.01