Low

FAIRCHILD SEMICONDUCTOR  FPDB50PH60  IPM, IGBT, 50A, 600V, SPMHA-027

FAIRCHILD SEMICONDUCTOR FPDB50PH60
Manufacturer Part No:
FPDB50PH60
Order Code:
2322641
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IPM Power Device:
IGBT
Voltage Rating (Vces / Vdss):
600V
Current Rating (Ic / Id):
50A
Isolation Voltage:
2500Vrms
IPM Case Style:
SPMHA-027
IPM Series:
SPM3
Product Range:
-
IPM Mounting Type:
PCB
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.02453

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.