Low

FAIRCHILD SEMICONDUCTOR  MBRS340  Schottky Rectifier, 40 V, 4 A, Single, DO-214AB, 2 Pins, 525 mV

FAIRCHILD SEMICONDUCTOR MBRS340
Technical Data Sheet (271.84KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
40V
Forward Current If(AV):
4A
Diode Configuration:
Single
Diode Case Style:
DO-214AB
No. of Pins:
2Pins
Forward Voltage VF Max:
525mV
Forward Surge Current Ifsm Max:
80A
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
MBRS3 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.000391

Alternatives

Schottky Rectifier, 40 V, 4 A, Single, DO-214AB, 2 Pins, 525 mV

FAIRCHILD SEMICONDUCTOR

4,635 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.13 10+ $0.974 100+ $0.727 500+ $0.571 more…

Buy

Schottky Rectifier, Single, 40 V, 3 A, DO-214AB, 2 Pins, 500 mV

ON SEMICONDUCTOR

Reel
45,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.217 5000+ $0.213

Buy

Schottky Rectifier, 40 V, 3 A, Single, DO-214AB, 2 Pins, 500 mV

ON SEMICONDUCTOR

Cut Tape
22,982 in stock

Price for: Each (Supplied on Cut Tape)

5+ $0.743 10+ $0.63 25+ $0.488 100+ $0.387 more…

Buy