Low

FAIRCHILD SEMICONDUCTOR  SMBJ5V0A  TVS Diode, SMBJ Series, Unidirectional, 5 V, 9.2 V, DO-214AA, 2 Pins

FAIRCHILD SEMICONDUCTOR SMBJ5V0A
Technical Data Sheet (216.86KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SMBJ Series
TVS Polarity:
Unidirectional
Reverse Stand-Off Voltage Vrwm:
5V
Clamping Voltage Vc Max:
9.2V
Diode Case Style:
DO-214AA
No. of Pins:
2Pins
Breakdown Voltage Min:
6.4V
Breakdown Voltage Max:
7V
Peak Pulse Power Dissipation:
600W
Packaging:
Tape & Reel
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.000218

Alternatives

TVS Diode, SMBJ Series, Unidirectional, 5 V, 9.2 V, DO-214AA, 2 Pins

FAIRCHILD SEMICONDUCTOR

7,741 in stock

Price for: Each (Supplied on Cut Tape)

5+ $0.986 10+ $0.754 25+ $0.471 100+ $0.342 more…

Buy

TVS Diode, TVS, Transil SMBJ Series, Unidirectional, 5 V, 9.2 V, DO-214AA, 2 Pins

VISHAY

200 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.21 10+ $0.712 100+ $0.337 750+ $0.259 more…

Buy

TVS Diode, TVS, Transil SMBJ Series, Unidirectional, 5 V, 9.2 V, DO-214AA, 2 Pins

AVX

Cut Tape
53 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.73 10+ $0.571 25+ $0.482 100+ $0.393 more…

Buy

DIODE, TVS, UNIDIRECTIONAL, 600W, 5V, DO-214AA

VISHAY

2,759 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.21 10+ $0.712 100+ $0.337 1000+ $0.259 more…

Buy

DIODE, TVS, 5V, UNIDIRECTIONAL, DO-214AA-2, FULL REEL

VISHAY

Short Lead Time

Price for: Each (Supplied on Full Reel)

3000+ $0.73

Buy

TVS Diode, TVS, Transil SMBJ Series, Unidirectional, 5 V, 9.2 V, DO-214AA, 2 Pins

LITTELFUSE

Cut Tape
8,186 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.17 10+ $0.672 100+ $0.392 500+ $0.318 more…

Buy

TVS Diode, AEC-Q101, AEC-Q101 1SMB Series, Unidirectional, 5 V, 9.2 V, DO-214AA, 2 Pins

ON SEMICONDUCTOR

18,057 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.997 10+ $0.665 100+ $0.37 1000+ $0.27 more…

Buy

TVS Diode, Transil SMBJ Series, Unidirectional, 5 V, 9.2 V, DO-214AA, 2 Pins

BOURNS

13,983 in stock

Price for: Each

1+ $0.916 10+ $0.534 100+ $0.311 500+ $0.252 more…

Buy

TVS Diode, TVS, AEC-Q101 1SMB Series, Unidirectional, 5 V, 9.2 V, DO-214AA, 2 Pins

ON SEMICONDUCTOR

Reel
30,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.149 5000+ $0.141 12500+ $0.139

Buy

DIODE, FULL REEL

BOURNS

12,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.469 6000+ $0.374 9000+ $0.279 15000+ $0.229

Buy