Low

FAIRCHILD SEMICONDUCTOR  SMBJ70A  TVS DIODE, 600W, 7V, DO-214AA

FAIRCHILD SEMICONDUCTOR SMBJ70A
Technical Data Sheet (216.86KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SMBJ Series
TVS Polarity:
Unidirectional
Reverse Stand-Off Voltage Vrwm:
70V
Clamping Voltage Vc Max:
12V
Diode Case Style:
DO-214AA
No. of Pins:
2Pins
Breakdown Voltage Min:
77.8V
Breakdown Voltage Max:
86V
Peak Pulse Power Dissipation:
600W
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.002