Low

FAIRCHILD SEMICONDUCTOR  SMCJ75CA  TVS Diode, TVS, SMCJ Series, Bidirectional, 75 V, 121 V, DO-214AB, 2 Pins

FAIRCHILD SEMICONDUCTOR SMCJ75CA
Manufacturer Part No:
SMCJ75CA
Order Code:
2323133
Product Range
SMCJ Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SMCJ Series
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
75V
Clamping Voltage Vc Max:
121V
Diode Case Style:
DO-214AB
No. of Pins:
2Pins
Breakdown Voltage Min:
83.3V
Breakdown Voltage Max:
92.1V
Peak Pulse Power Dissipation:
1.5kW
Packaging:
Tape & Reel
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.001647

Alternatives

TVS Diode, SMCJ Series, Bidirectional, 75 V, 121 V, DO-214AB, 2 Pins

FAIRCHILD SEMICONDUCTOR

4,021 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.78 10+ $0.657 100+ $0.401 1000+ $0.309 more…

Buy