Low

FAIRCHILD SEMICONDUCTOR  SS24  Schottky Rectifier, Single, 40 V, 2 A, DO-214AA, 2 Pins, 500 mV

FAIRCHILD SEMICONDUCTOR SS24
Technical Data Sheet (298.31KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
-
Diode Case Style:
DO-214AA
Diode Configuration:
Single
Forward Current If(AV):
2 A
Forward Surge Current Ifsm Max:
50 A
Forward Voltage VF Max:
500 mV
No. of Pins:
2 Pins
Operating Temperature Max:
125 °C
Packaging:
Tape & Reel
Product Range:
SS24 Series
Repetitive Reverse Voltage Vrrm Max:
40 V
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000117

Alternatives

Schottky Rectifier, Single, 40 V, 2 A, DO-214AA, 2 Pins, 500 mV

MULTICOMP

Cut Tape
14,580 in stock

Price for: Each (Supplied on Cut Tape)

5+ $0.861 100+ $0.761 250+ $0.724 1000+ $0.70

Buy

Schottky Rectifier, Single, 40 V, 2 A, DO-214AA, 2 Pins, 500 mV

FAIRCHILD SEMICONDUCTOR

12,748 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.78 10+ $0.554 100+ $0.254 1000+ $0.197 more…

Buy

SCHOTTKY DIODE, 2A, 40V, SMB, FULL REEL

MULTICOMP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ $0.275

Buy

SCHOTTKY DIODE, 2A, 60V, SMB, FULL REEL

MULTICOMP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ $0.393 6000+ $0.393 9000+ $0.371

Buy

SCHOTTKY RECTIFIER, 2A, 40V, 403A, FULL REEL

ON SEMICONDUCTOR

20,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.473

Buy

Schottky Rectifier, Single, 60 V, 2 A, DO-214AA, 2 Pins, 700 mV

FAIRCHILD SEMICONDUCTOR

Reel
3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.194 6000+ $0.182 15000+ $0.171 30000+ $0.171

Buy

DIODE, FULL REEL

FAIRCHILD SEMICONDUCTOR

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.667

Buy

Schottky Rectifier, Single, 40 V, 2 A, DO-214AA, 2 Pins, 500 mV

ON SEMICONDUCTOR

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2500+ $0.23 5000+ $0.188

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Forward Voltage VF Max: 500mV
  • Operating Temperature Max: 125°C
  • No. of Pins: 2Pins
  • Forward Current If(AV): 2A
  • Product Range: SS24 Series
  • Automotive Qualification Standard: -
  • Diode Configuration: Single
  • Repetitive Reverse Voltage Vrrm Max: 40V
  • Packaging: Tape & Reel
  • Diode Case Style: DO-214AA
  • Forward Surge Current Ifsm Max: 50A