Low

AMPHENOL FCI  10053656-101LF  Connector, Backplane, 54 Contacts, Receptacle, 2 mm, Press Fit

AMPHENOL FCI 10053656-101LF
Technical Data Sheet (249.63KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Connector Type:
Backplane
No. of Contacts:
54Contacts
Gender:
Receptacle
Pitch Spacing:
2mm
Contact Termination Type:
Press Fit
No. of Rows:
9Rows
Row Pitch:
1.4mm
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.001777

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.