Low

AMPHENOL FCI  10085305-0010ELF  SATA CONNECTOR, PLUG, 13POS, SMD

AMPHENOL FCI 10085305-0010ELF
Technical Data Sheet (330.40KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
530F Series
Connector Type:
SATA
Gender:
Plug
No. of Contacts:
13Contacts
Contact Termination Type:
Surface Mount
Connector Mounting:
PCB Mount
Contact Material:
Copper Alloy
Contact Plating:
Gold Plated Contacts
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.004386

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.