Low

AMPHENOL FCI  10117863-5036010LF  Modular Connector, Cat3, RJ45, Jack, 8 Contacts, 8 Ways, 1 Ports

AMPHENOL FCI 10117863-5036010LF
Manufacturer Part No:
10117863-5036010LF
Order Code:
2215338

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 10117863-5036010LF is a 8P8C through-hole Modular RJ45 Jack with gold-plated copper alloy contacts. This connector with black high temperature thermoplastic housing. steel LED solder tail.
  • UL94V-0 Flammability rating

Product Information

Connector Type:
RJ45
Product Range:
-
Gender:
Jack
No. of Contacts:
8Contacts
No. of Positions:
8Ways
No. of Ports:
1Ports
LAN Category:
Cat3
Contact Termination Type:
Through Hole
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.0045

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.