Low

AMPHENOL FCI  20020009-H031B01LF  Pluggable Terminal Block, 5.08 mm, 3 Ways, 24 AWG, 12 AWG, 2.5 mm², Screw

AMPHENOL FCI 20020009-H031B01LF
Technical Data Sheet (391.40KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
5.08mm
No. of Positions:
3Ways
Wire Size AWG Min:
24AWG
Wire Size AWG Max:
12AWG
Conductor Area CSA:
2.5mm²
Wire Connection Method:
Screw
Rated Current:
8A
Rated Voltage:
300V
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85369010
Weight (kg):
.01

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.