Low

AMPHENOL FCI  20020012-D081B01LF  Pluggable Terminal Block, 3.81 mm, 8 Ways, 28 AWG, 16 AWG, 1.5 mm², Screw

AMPHENOL FCI 20020012-D081B01LF
Technical Data Sheet (257.61KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
3.81mm
No. of Positions:
8Ways
Wire Size AWG Min:
28AWG
Wire Size AWG Max:
16AWG
Conductor Area CSA:
1.5mm²
Wire Connection Method:
Screw
Rated Current:
10A
Rated Voltage:
300V
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.01

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.