Low

AMPHENOL FCI  54020-44030LF.  PLCC SOCKET, 44 POSITION, THROUGH HOLE

AMPHENOL FCI 54020-44030LF.
Manufacturer Part No:
54020-44030LF.
Order Code:
1824467
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
54020 Series
Connector Type:
PLCC Socket
No. of Contacts:
44Contacts
Pitch Spacing:
2.54mm
Row Pitch:
2.54mm
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper Alloy
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.005718

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.