Low

AMPHENOL FCI  62674-081121ALF  FFC / FPC Board Connector, Vertical, SFV-S Series, 8 Contacts, Receptacle, 0.5 mm, Surface Mount

AMPHENOL FCI 62674-081121ALF
Manufacturer Part No:
62674-081121ALF
Order Code:
1830626
Product Range
SFV-S Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
0.5mm
No. of Contacts:
8Contacts
Gender:
Receptacle
Product Range:
SFV-S Series
Contact Termination Type:
Surface Mount
Contact Position:
-
No. of Rows:
1 Row
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
FFC/FPC Thickness:
0.3mm
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.0004

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.