Low

AMPHENOL FCI  65474-001.  JUMPER, 2WAY, 2.54MM

AMPHENOL FCI 65474-001.
Technical Data Sheet (143.84KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Accessory Type:
Jumper
For Use With:
6.35mm Square and Round Pins
No. of Positions:
2Ways
Pitch Spacing:
2.54mm
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.0002

Alternatives

SHUNT JUMPER, 2WAY, 2.54MM

AMP FROM TE CONNECTIVITY

3,181 In stock

Price for: Each

1+ $0.461 10+ $0.429 25+ $0.369 50+ $0.313 more…

Buy

Jumper (Busbar), Shunt, PCB Connectors, 2 Ways, 2.54 mm

AMP FROM TE CONNECTIVITY

6,462 In stock

Price for: Each

1+ $0.287 10+ $0.273 50+ $0.253 100+ $0.241 more…

Buy

Jumper (Busbar), Jumper, 6.35mm Square and Round Pins, 2 Ways, 2.54 mm

AMPHENOL FCI

17,215 In stock

Price for: Each

1+ $0.505 10+ $0.48 25+ $0.409 100+ $0.333 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.