Low

AMPHENOL FCI  67996-406HLF  BOARD-BOARD CONNECTOR HEADER, 6 POSITION, 2ROW

AMPHENOL FCI 67996-406HLF
Technical Data Sheet (767.93KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Material:
Phosphor Bronze
Contact Plating:
Tin Plated Contacts
Contact Termination Type:
Through Hole
Gender:
Header
No. of Contacts:
6 Contacts
No. of Rows:
2 Rows
Pitch Spacing:
2.54 mm
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.000309

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • No. of Contacts: 6Contacts
  • Contact Plating: Tin Plated Contacts
  • Gender: Header
  • Product Range: BergStik 67996 Series
  • Contact Material: Phosphor Bronze
  • Contact Termination Type: Through Hole
  • Pitch Spacing: 2.54mm
  • No. of Rows: 2Rows