Low

AMPHENOL FCI  91910-21221LF  Stacking Board Connector, 21 Contacts, Header, 1 mm, Surface Mount, 2 Rows

AMPHENOL FCI 91910-21221LF
AMPHENOL FCI 91910-21221LF
Manufacturer Part No:
91910-21221LF
Order Code:
1630739
Technical Datasheet:
See all Technical Docs
AMPHENOL FCI 91910-21221LF
AMPHENOL FCI 91910-21221LF

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
No. of Contacts:
21Contacts
Gender:
Header
Pitch Spacing:
1mm
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Row Pitch:
-
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.000285

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.