Low

AMPHENOL FCI  HFW4R-1STE9LF  FFC / FPC Board Connector, Right Angle, HFW-R Series, 4 Contacts, Receptacle, 1 mm, Surface Mount

AMPHENOL FCI HFW4R-1STE9LF
Manufacturer Part No:
HFW4R-1STE9LF
Order Code:
1830684
Product Range
HFW-R Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
1mm
No. of Contacts:
4Contacts
Gender:
Receptacle
Product Range:
HFW-R Series
Contact Termination Type:
Surface Mount
Contact Position:
Bottom
No. of Rows:
1 Row
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
FFC/FPC Thickness:
0.3mm
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.0004

Alternatives

FFC / FPC Board Connector, 1 mm, 4 Contacts, Receptacle, FMN Series, Surface Mount

JST (JAPAN SOLDERLESS TERMINALS)

Cut Tape
2,996 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.664 10+ $0.628 25+ $0.566 50+ $0.502 more…

Buy

FFC / FPC Board Connector, 1 mm, 4 Contacts, Receptacle, FMN Series, Surface Mount

JST (JAPAN SOLDERLESS TERMINALS)

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2000+ $0.338 4000+ $0.284 6000+ $0.255 8000+ $0.255

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.