Low

AMPHENOL FCI  SFV15R-2STE9LF  FFC / FPC Board Connector, Right Angle, 15 Contacts, Receptacle, 0.5 mm, Surface Mount, Top

AMPHENOL FCI SFV15R-2STE9LF
Manufacturer Part No:
SFV15R-2STE9LF
Order Code:
1830615
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
0.5mm
No. of Contacts:
15Contacts
Gender:
Receptacle
Product Range:
-
Contact Termination Type:
Surface Mount
Contact Position:
Top
No. of Rows:
1 Row
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
FFC/FPC Thickness:
0.3mm
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.0004

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.