Low

AMPHENOL FCI  SFW4S-2STE9LF  FFC / FPC Board Connector, SFW-S Series, 4 Contacts, Receptacle, 1 mm, Surface Mount, Top

AMPHENOL FCI SFW4S-2STE9LF
Manufacturer Part No:
SFW4S-2STE9LF
Order Code:
1830676
Product Range
SFW-S Series

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
1mm
No. of Contacts:
4Contacts
Gender:
Receptacle
Product Range:
SFW-S Series
Contact Termination Type:
Surface Mount
Contact Position:
Top
No. of Rows:
1 Row
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
FFC/FPC Thickness:
0.3mm
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.0004

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.