Low

55.32.8.110.0000 - 

General Purpose Relay, 55 Series, Power, DPDT, 110 VAC, 10 A

FINDER 55.32.8.110.0000
FINDER 55.32.8.110.0000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FINDER FINDER
Manufacturer Part No:
55.32.8.110.0000
Order Code:
1169235
Product Range
55 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Silver Nickel
:
Socket
:
AC
:
4kohm
:
55 Series
:
Quick Connect
:
10A
:
CSA, UL, VDE
:
250VAC
:
110VAC
:
DPDT
:
30V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Finder 55 series are industrial relays used for general purpose applications. These electromechanical relays are available in 2, 3 & 4 poles with PCB or plug-in mounting.
  • AC and DC coils available based on ordering
  • Available with lockable test button, mechanical flag & LED indicator
  • Available in flux proof RT II standard and wash tight RT III version
  • Cadmium free contacts
  • DPDT, 3PDT, 4PDT contact configurations
  • Switching capacity of 10A, 7A at 250VAC
  • UL, CSA and VDE standards approved

Applications

Industrial, Power Management, Automation & Process Control

Associated Products