Low

FOX ELECTRONICS  FOXSDLF/0368-20.  CRYSTAL, 3.6864MHz, 20PF, SMD

FOX ELECTRONICS FOXSDLF/0368-20.
Manufacturer Part No:
FOXSDLF/0368-20.
Order Code:
2057985
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
3.6864MHz
Crystal Case:
SMD, 11.7mm x 5mm
Frequency Stability + / -:
50ppm
Load Capacitance:
20pF
Frequency Tolerance + / -:
30ppm
Product Range:
HC49SDLF Series
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
0

Alternatives

Crystal, 3.6864 MHz, SMD, 11.7mm x 5mm, 50 ppm, 20 pF, 30 ppm, HC49SDLF Series

FOX ELECTRONICS

Cut Tape
884 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.00 10+ $0.861 50+ $0.731 100+ $0.647 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.