Low

NXP  MC33901SEF  CAN Bus, Transceiver, CAN, 1, 1, 4.5 V, 5.5 V, NSOIC

Technical Data Sheet (752.63KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

NXP MC33901SEF
Video

Product Information

IC Interface Type:
CAN
No. of TX Buffers:
1
No. of RX Buffers:
1
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Interface Case Style:
NSOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00007

Alternatives

Associated Products

Similar Products