Low

NXP  MC33901WEF  CAN Bus, Transceiver, CAN, 1, 1, 4.5 V, 5.5 V, NSOIC

Technical Data Sheet (752.63KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

NXP MC33901WEF
Video

Product Overview

The MC33901WEF is a high-speed CAN Transceiver providing the physical interface between the CAN protocol controller of an MCU and the physical dual wires CAN bus. It offers excellent EMC and ESD performance without the need for external filter components. It meets the ISO 11898-2 and ISO11898-5 standards and have low leakage on CAN bus while unpowered. It is supplied from VDD and VIO, to allow automatic operation with 5 and 3.3V microcontrollers. The device input pin to control the CAN bus level. In the application, this pin is connected to the microcontroller transmit terminal. In normal mode, when TXD is high or floating, the CANH and CANL drivers are OFF, setting the bus in a recessive state. When TXD is low, the CANH and CANL drivers are activated and the bus is set to a dominant state.
  • Very low-current consumption in standby mode
  • Standby mode with remote CAN wake-up on some versions
  • Pin and function compatible with market standard High system level ESD performance
  • Very high electromagnetic Immunity and low electromagnetic emission without common mode choke

Product Information

IC Interface Type:
CAN
No. of TX Buffers:
1
No. of RX Buffers:
1
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Interface Case Style:
NSOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Automation & Process Control

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00007

Alternatives

Associated Products

Similar Products