Low

NXP  MK10DX256ZVLQ10R  32 Bit Microcontroller, ARM Cortex-M4, 100 MHz, 256 KB, 64 KB, 144 Pins, LQFP

NXP MK10DX256ZVLQ10R
Technical Data Sheet (1.79MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Architecture:
ARM Cortex-M4
CPU Speed:
100MHz
Program Memory Size:
256KB
RAM Memory Size:
64KB
No. of Pins:
144Pins
MCU Case Style:
LQFP
No. of I/O's:
104I/O's
Embedded Interface Type:
CAN, I2C, I2S, SPI, UART
Supply Voltage Min:
1.71V
Supply Voltage Max:
3.6V
Packaging:
Cut Tape
Product Range:
Kinetis ARM Cortex-M4 Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.008889

Associated Products