Low

NXP  TWR-MC-LV3PH  Low Voltage, Three Phase Motor Control Tower System Module

NXP TWR-MC-LV3PH
NXP TWR-MC-LV3PH
Manufacturer:
NXP NXP
Manufacturer Part No:
TWR-MC-LV3PH
Order Code:
2218421
Technical Datasheet:
See all Technical Docs
NXP TWR-MC-LV3PH
NXP TWR-MC-LV3PH
Video

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TWR-MC-LV3PH is a low voltage, three phase motor control tower system module. This module uses the MC33937A three phase field effect transistor pre driver. This FET predriver designed for three phase motor control and similar applications. The three phase low voltage motor control board is a peripheral tower system module. With one of the available MCU tower modules accommodating a selected microcontroller it provides a ready made, software development platform for one third horsepower off line motors. Feedback signals are provided that allow a variety of algorithms to control three phase PMSM and BLDC motors. This tower module will operate off DC input voltages of 12V to 24V, 8A. The module contains reverse polarity protection circuitry. The TWR-MC-LV3PH is intended to be powered from an external power supply of 12V to 24V, 4A to 8A depending on the motor used. The module includes 5.0V and 3.3V supplies which are capable of providing power to the entire tower system.
  • Power supply voltage input from 12Vdc to 24Vdc, extended up to 50Vdc
  • Output current up to 8A
  • Power supply reverse polarity protection circuitry
  • Three phase bridge inverter (Six MOSFET's)
  • Three phase MOSFET gate driver with over current and under voltage protection
  • Three phase and DC bus current sensing shunts
  • Encoder/hall sensor sensing circuitry
  • Three phase back EMF voltage sensing circuitry
  • Low voltage onboard power supplies
  • Motor power and signal connectors
If an input voltage higher than 24V is applied, the plugged tower system module might be damaged.
Wear safety glasses and use care to avoid contacting the motor or circuitry with clothing, ties or jewellery.

Product Information

Silicon Manufacturer:
NXP
Core Architecture:
S08
Core Sub-Architecture:
-
Silicon Core Number:
MC9S08JM60
Silicon Family Name:
S08JM
For Use With:
NXP Tower System
Kit Contents:
Development Board for Motor Control Tower Module, BLDC Motor, Power Supply, Quick Start Guide
Product Range:
-
Features:
PMSM Motor, Encoder / Hall Sensor, MOSFET Driver
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control

Contents

TWR-MC-LV3PH module, BLDC motor, Power supply, Quick start guide document.

Notes

Wear safety glasses and use care to avoid contacting the motor or circuitry with clothing, ties or jewellery.

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
1.750865