Low

GENESIC SEMICONDUCTOR  GA100SICP12-227  SIC CO-PACK, 1.2kV, TO-227

GENESIC SEMICONDUCTOR GA100SICP12-227
Manufacturer Part No:
GA100SICP12-227
Order Code:
2362868
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Drain Source Voltage Vds:
1.2kV
Continuous Drain Current Id:
100A
Power Dissipation Pd:
133W
Operating Frequency Min:
-
Operating Frequency Max:
-
RF Transistor Case:
SOT-227
No. of Pins:
4Pins
Operating Temperature Max:
-
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.004082

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.