Low

GENTEQ  97F8038  CAPACITOR POLYPROPYLENE PP FILM 30UF, 240V, 6%, QC

GENTEQ 97F8038
Manufacturer:
GENTEQ GENTEQ
Manufacturer Part No:
97F8038
Order Code:
1384468
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
30µF
Voltage Rating V AC:
240V
Capacitor Dielectric Type:
PP (Polypropylene)
Capacitance Tolerance:
± 6%
Product Range:
GEM III 97F8000 Series
dv/dt Rating:
-
Capacitor Case Style:
Can
Capacitor Terminals:
Quick Connect, Snap-In
Stud Size - Metric:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
70°C
Packaging:
Each
Automotive Qualification Standard:
-
SVHC:
To Be Advised
Voltage Rating:
240
Lead Spacing:
20.57

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.177

Associated Products