Low

GRAYHILL  29-110  BINDING POST, 20A, #8-32, STUD

GRAYHILL 29-110
Technical Data Sheet (23.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Colour:
-
Connector Mounting:
-
Contact Material:
Brass
Contact Plating:
Nickel Plated Contacts
Current Rating:
20 A
Product Range:
29 Series
SVHC:
No SVHC (15-Jun-2015)
Voltage Rating:
120 V

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365005
Weight (kg):
.005217

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Contact Plating: Nickel Plated Contacts
  • Current Rating: 20A
  • Product Range: 29 Series
  • Contact Material: Brass
  • Voltage Rating: 120V
  • Connector Mounting: -
  • Connector Colour: -