Low

GRAYHILL  78J01T  SWITCH, DIP, 1 POSITION, SPDT, RAISED SLIDE

GRAYHILL 78J01T
Manufacturer:
GRAYHILL GRAYHILL
Manufacturer Part No:
78J01T
Order Code:
1169799
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Circuits:
1Circuits
Contact Configuration:
SPDT
Switch Mounting:
Through Hole
Product Range:
78 Series
Switch Type:
DIP Unsealed
Contact Voltage DC Max:
30VDC
Contact Current DC Max:
150mA
Switch Actuator Style:
Slide
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365019
Weight (kg):
.000681

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.