Low

GRAYHILL  94HAB16WT  SWITCH, ROTARY, BCD, 100mA

GRAYHILL 94HAB16WT
Manufacturer:
GRAYHILL GRAYHILL
Manufacturer Part No:
94HAB16WT
Order Code:
1167776
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
94H Series
Switch Mounting:
SMD
No. of Switch Positions:
16 Position
Switching Voltage:
30VDC
Output Code:
Hexadecimal
Switching Current:
30mA
Switch Construction:
Sealed
Actuator Level:
Flushed
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365005
Weight (kg):
.000681

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.