Low

GRAYHILL  94HBB16T  SWITCH, ROTARY, HEXADECIMAL, 100mA

GRAYHILL 94HBB16T
Technical Data Sheet (1.26MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
94H Series
Switch Mounting:
Through Hole
No. of Switch Positions:
16 Position
Switching Voltage:
30VDC
Output Code:
Hexadecimal
Switching Current:
30mA
Switch Construction:
Sealed
Actuator Level:
Raised
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365005
Weight (kg):
.001596

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.