Low

HAKKO  T18-I  Soldering Iron Tip, 0.2 mm

HAKKO T18-I
Technical Data Sheet (23.29KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The T18-I is a Replacement Soldering Tip for use with FX-888 soldering station. The thermal conduction rates of T18 series tip has been improved by reviewing the shapes which can transfer heat to the tip end efficiently.

Product Information

Product Range:
-
SVHC:
To Be Advised
Tip / Nozzle Style:
-
Tip / Nozzle Width:
0.2 mm

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair

Legislation and Environmental

Country of Origin:
Australia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85159000
Weight (kg):
.1

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Tip / Nozzle Style: -
  • Tip / Nozzle Width: 0.2mm
  • Product Range: -
  • For Use With: HAKKO FX-888 Soldering Station