Low

HAMMOND  183G36  LOW VOLTAGE TRANSFORMER

HAMMOND 183G36
Technical Data Sheet (272.24KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Current Rating:
560 mA
Isolation Transformer Primary Voltages:
2 x 115V
Plug Type:
-
Power Rating:
10 VA
Product Range:
183 Series
SVHC:
No SVHC (17-Dec-2015)
Secondary Voltages:
2 x 18V

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Canada

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85043180
Weight (kg):
0

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Plug Type: -
  • Power Rating: 10VA
  • Isolation Transformer Primary Voltages: 2 x 115V
  • Current Rating: 560mA
  • Product Range: 183 Series
  • Secondary Voltages: 2 x 18V