Low

HIROSE(HRS)  DF12-50DS-0.5V(86)  Board-To-Board Connector, DF12 Series, Surface Mount, Receptacle, 50, 0.5 mm, Gold Plated Contacts

HIROSE(HRS) DF12-50DS-0.5V(86)
HIROSE(HRS) DF12-50DS-0.5V(86)
Technical Data Sheet (229.40KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

HIROSE(HRS) DF12-50DS-0.5V(86)
HIROSE(HRS) DF12-50DS-0.5V(86)

Product Overview

The DF12-50DS-0.5V(86) is a 50-position 0.5mm female Stacking Board Receptacle with gold plated phosphor copper contacts, beige polyamide insulator and tin plated brass fitting. The DF12 series connector has 5mm mated height, SMT mounting style and straight connector orientation. It has the vacuum pick-up area to enable automatic mounting, metal filling to prevent solder peeling, considering mounting on FPC.
  • Broad variations of stacking height
  • Corresponding to automatic mounting
  • Metal fitting available
  • 0.3A Rated current
  • 50VAC Rated voltage
  • 50mR Contact resistance
  • 150V Maximum withstanding voltage
  • 50 Mating/unmating cycles

Product Information

Product Range:
DF12 Series
No. of Contacts:
50Contacts
Gender:
Receptacle
Pitch Spacing:
0.5mm
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.00026

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.