Low

DF22-1416PCF - 

Contact, EnerBee™, DF22 Series, Pin, Crimp, 14 AWG, Tin Lead Plated Contacts

DF22-1416PCF - Contact, EnerBee™, DF22 Series, Pin, Crimp, 14 AWG, Tin Lead Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DF22-1416PCF
Order Code:
2490824
Product Range
DF22 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DF22 series 7.92mm high-current Connector for internal power supplies. The single position connector can carry current of 30A with 10AWG conductor. Reliable interior lock protects mated connectors from accidental disconnection. To prevent incorrect connection when using multiple connectors having the same number of contacts, 3 product types having different mating configurations are available. Handling of terminated contacts during the crimping is easier and avoids entangling of wires, since there are no protruding metal tabs. Built-in posts assure correct connector placement and orientation on the board. Connectors can be encapsulated up to 10mm without affecting the performance. Each contact is completely surrounded by the insulator housing electrically isolating it from adjacent contacts. Separate contact retainers are provided for applications where extreme pull-out forces may be applied against the wire or when a visual confirmation of the full contact insertion is required.
  • Complete locking function
  • Prevention of incorrect connections
  • Moulded-in contact retention tabs
  • Prevention of incorrect board placement
  • Supports encapsulation
  • Prevention of short circuits between adjacent contacts
  • Increased retention force of crimped contacts and confirmation of complete contact insertion
  • Full line of crimp socket contacts
  • In-line Connections
  • 5mR Maximum contact resistance

Applications

Industrial

Product Information

:
DF22 Series
:
Pin
:
Crimp
:
14AWG
:
Tin Lead Plated Contacts
:
DF22 Series In-Line Plug Housings
:
16AWG
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Reel

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 18/06/18

Contact me when back in stock

$0.143 $ 0.14
Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price
2500 + $0.143
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.