Low

HIROSE(HRS)  DF22-1416SCFA  Contact, EnerBee™, DF22 Series, Socket, Crimp, 14 AWG, Gold Plated Contacts

HIROSE(HRS) DF22-1416SCFA
Manufacturer Part No:
DF22-1416SCFA
Order Code:
2490827
Product Range
DF22 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
DF22 Series
Contact Gender:
Socket
Contact Termination Type:
Crimp
Wire Size AWG Max:
14AWG
Contact Plating:
Gold Plated Contacts
For Use With:
DF22 Series Receptacle Housings
Wire Size AWG Min:
16AWG
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.00197

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.