Low

HIROSE(HRS)  FX5M1-100S-DSAL(70)  Board-To-Board Connector, FX5M1 Series, 100 Contacts, Receptacle, 1 mm, Through Hole, 2 Rows

HIROSE(HRS) FX5M1-100S-DSAL(70)
Technical Data Sheet (442.86KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
1mm
No. of Contacts:
100Contacts
Gender:
Receptacle
Product Range:
FX5M1 Series
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.008

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.