Low

HIROSE(HRS)  HR08D-12WLPK-10SC  Circular Connector Housing, HR08D Series, Plug, 10 Ways, Socket, Cable Mount

HIROSE(HRS) HR08D-12WLPK-10SC
Technical Data Sheet (219.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Circular Connector Shell Style:
Cable Mount Plug
No. of Contacts:
10Contacts
Circular Contact Type:
-
Coupling Style:
-
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
-
Contact Material:
-
Contact Plating:
-
Product Range:
HR08D Series
Gender:
Plug
Contact Gender:
Socket
Insert Arrangement:
-
No. of Positions:
10 Ways
Connector Shell Size:
12
Connector Mounting:
Cable Mount
Connector Type:
Circular Industrial
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.0182

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.